Connector Accessories
61030000062
Connector Accessories Crimp Flange Straight Polycarbonate Nickel
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Crimp Flange
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Polycarbonate
Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
13.9
Product Depth (mm)
11.9
Product Height (mm)
12.2

