Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Crimp Ferrule
Connector Type
Connector D-Subminiature
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
90
Product Diameter (mm)
8.5
Product Length (mm)
7
Order Quantity

