Arrow Electronic Components Online
610226|CNCTECH|simage
610226|CNCTECH|limage
Cable Single Conductor

610226

Winding Wire 26AWG 877.5m 0.45mm Annealed Copper Coil

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.11.00.50
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Winding Wire
  • Wire Size (AWG)
    26
  • Factory Cable Length (m)
    877.5
  • Conductor Material
    Annealed Copper
  • Insulation Thickness (mm)
    0.023
  • Maximum Outer Diameter (mm)
    0.45
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Coil

Documentation and Resources

Datasheets
Design resources