Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.11.00.50
Automotive
No
PPAP
No
Cable Type
Winding Wire
Wire Size (AWG)
18
Factory Cable Length (m)
136.6
Conductor Material
Annealed Copper
Insulation Thickness (mm)
0.033
Maximum Outer Diameter (mm)
1.07
Maximum Operating Temperature (°C)
155
Packaging
Coil
Order Quantity

