Arrow Electronic Components Online
61000007|SCHROFF|limage
61000007|SCHROFF|simage
Box, Enclosure and Rack Accessories

61000-007

PCB Cover Plates for Euro boards, VME

nVent SCHROFF
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Accessory Type
    PCB Cover Plate
  • Material
    Polypropylene
  • Color
    Black
  • Measurement System
    Metric
  • Product Depth (Metric) (mm)
    95
  • Product Length (Metric) (mm)
    159.1
  • Product Weight (g)
    16

Documentation and Resources

Datasheets
Design resources