Inductor Leaded
6100-150K-RC
RF Choke Wirewound 15uH 10% 100KHz 15.5Q-Factor Ferrite 5.28A 0.024Ohm DCR RDL Tray
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
15u
Tolerance
10%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
5.28
Maximum DC Resistance (Ohm)
0.024
Minimum Quality Factor
15.5
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
15.5M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
6
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Diameter (mm)
11
Maximum Product Height (mm)
10.5

