Connector Power
610
Conn 2.1mm DC Barrel RCP Solder ST Panel Mount 3 Terminal 1 Port
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
2.1mm DC Barrel
Gender
RCP
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
0.5
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Product Length (mm)
16
Product Depth (mm)
18.18
Product Height (mm)
16
Mounting
Panel Mount
Contact Plating
Nickel
Contact Material
Brass
We don't have prices now, please check later.
Order Quantity

