Arrow Electronic Components Online
60R300XF|LTLFUWIC|simage
60R300XF|LTLFUWIC|limage
PTC Resettable Fuses

60R300XF

PTC Resettable Fuse 3A(hold) 6A(trip) 60VDC 40A 2.8W 19.8s 0.04Ohm Radial 23.11 X 3.1mm Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    3
  • Trip Current (A)
    6
  • Minimum Initial Resistance (Ohm)
    0.04
  • Maximum Post Trip Resistance (Ohm)
    0.1
  • Typical Power Dissipation (W)
    2.8
  • Maximum Trip Time (s)
    19.8@15A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10.2
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    23.11 X 3.1
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.81
  • Product Diameter (mm)
    23.11(Max)
  • Product Depth (mm)
    3.1(Max)
  • Seated Plane Height (mm)
    29.3(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources