PTC 리셋 가능한 퓨즈
60R050XPR
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Ammo
LittelfuseProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
60VDC
Maximum Current Rating (A)
40
Hold Current (A)
0.5
Trip Current (A)
1
Minimum Initial Resistance (Ohm)
0.5
Maximum Post Trip Resistance (Ohm)
1.17
Typical Power Dissipation (W)
0.77
Maximum Trip Time (s)
4@2.5A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Size (mm)
7.9 X 3.1
Wire Form
Inside Crimp Standoff
Lead Diameter (mm)
0.51
Product Diameter (mm)
7.9(Max)
Product Depth (mm)
3.1(Max)
Seated Plane Height (mm)
13.7(Max)
Mounting
Through Hole
Order Quantity

