PTC Resettable Fuses
60R040XU
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
60VDC
Maximum Current Rating (A)
40
Hold Current (A)
0.4
Trip Current (A)
0.8
Minimum Initial Resistance (Ohm)
0.55
Maximum Post Trip Resistance (Ohm)
1.29
Typical Power Dissipation (W)
0.56
Maximum Trip Time (s)
3.8@2A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size (mm)
7.6 X 3.1
Wire Form
Inside Crimp Standoff
Lead Diameter (mm)
0.51
Product Diameter (mm)
7.6(Max)
Product Depth (mm)
3.1(Max)
Seated Plane Height (mm)
13.5(Max)
Mounting
Through Hole

