Capacitor Film
60MI3470AA30K
Cap Film 0.47uF 400V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 105°C Automotive Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Type
Interference Suppression
Capacitance Value
0.47uF
Tolerance
10%
Voltage
400VDC|200VAC
Dielectric
PET
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 8.5 X 14.5
Wire Form
Straight
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
18
Product Depth (mm)
8.5
Product Height (mm)
14.5
Lead Diameter (mm)
0.8
Lead Length (mm)
4
Seated Plane Height (mm)
14.5

