Capacitor Film
60IN4150DQ30K
Cap Film 1.5uF 250V PET 10%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 105°C Automotive Ammo
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Type
Interference Suppression
Capacitance Value
1.5uF
Tolerance
10%
Voltage
250VDC|160VAC
Dielectric
PET
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26.5 X 7 X 16
Wire Form
Straight
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Length (mm)
26.5
Product Depth (mm)
7
Product Height (mm)
16
Product Weight (g)
4.14
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
16

