Capacitor Film
60II3470DQ30K
Cap Film 0.47uF 250V PET 10%( 18 X 6 X 12mm) Radial Wound 15mm 105°C Automotive Ammo
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
Yes
PPAP
Yes
Type
Interference Suppression
Capacitance Value
0.47uF
Tolerance
10%
Voltage
250VDC|160VAC
Dielectric
PET
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 6 X 12
Wire Form
Straight
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Length (mm)
18
Product Depth (mm)
6
Product Height (mm)
12
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
12

