Capacitor Film
60GI42205030K
Cap Film 2.2uF 160V PET 10%( 18 X 10 X 16mm) Radial Wound 15mm 105°C Automotive Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Capacitance Value
2.2uF
Tolerance
10%
Voltage
160VDC|90VAC
Dielectric
PET
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 10 X 16
Wire Form
Straight
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
18
Product Depth (mm)
10
Product Height (mm)
16
Lead Diameter (mm)
0.8
Lead Length (mm)
25
Seated Plane Height (mm)
16

