Capacitor Film
60GF3220AA6AJ
Cap Film 0.22uF 160V PET 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Automotive Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Type
Interference Suppression
Capacitance Value
0.22uF
Tolerance
5%
Voltage
160VDC|90VAC
Dielectric
PET
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
13 X 4 X 9
Wire Form
Straight
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
13
Product Depth (mm)
4
Product Height (mm)
9
Lead Diameter (mm)
0.6
Lead Length (mm)
4
Seated Plane Height (mm)
9

