Arrow Electronic Components Online
60B334C|MURATAPS|limage
60B334C|MURATAPS|simage
Inductor Surface Mount

60B334C

Inductor Power Wirewound 330uH 15% 100KHz 4A 0.08Ohm DCR T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Inductance (H)
    330u
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    4
  • Maximum Saturation Current (A)
    4
  • Maximum DC Resistance (Ohm)
    0.08
  • Minimum Self Resonant Frequency (Hz)
    2.66M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    27
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    23.5
  • Maximum Product Height (mm)
    20

Documentation and Resources

Datasheets
Design resources