Inductor Surface Mount
60A413C
Inductor Power Wirewound 41uH 10% 100KHz 5.6A 0.026Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Inductance (H)
41u
Tolerance
10%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
5.6
Maximum Saturation Current (A)
8.4
Maximum DC Resistance (Ohm)
0.026
Minimum Self Resonant Frequency (Hz)
10M(Typ)
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
22
Mounting
Surface Mount
Maximum Product Depth (mm)
19
Maximum Product Height (mm)
12

