Arrow Electronic Components Online
60A184040S|GRAYHILL|simage
60A184040S|GRAYHILL|limage
Joysticks

60A18-4-040S

Joysticks 4Direction 20mA 5.25VDC 10Ohm 1000000Cycles Cable

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.70.00
  • Automotive
    No
  • PPAP
    No
  • Number of Directions
    4
  • Joystick Travel (mm)
    0.508
  • Maximum Current Rating (mA)
    20
  • Maximum DC Voltage Rating (VDC)
    5.25
  • Potentiometer Resistance (Ohm)
    10
  • Mechanical Life (Cycles)
    1000000
  • Actuator Material
    Polyamide
  • Termination Style
    Cable
  • Seal
    Panel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources