Connector Discrete Wire Housing
609021308410000
Conn Housing PL 8 POS 2.54mm Crimp ST Cable Mount Green Box
KyoceraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
8
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2.5
Maximum Voltage Rating
250VDC|250VAC
Packaging
Box
Product Length (mm)
27.8
Product Depth (mm)
6.1
Product Height (mm)
15
Mounting
Cable Mount

