Arrow Electronic Components Online
6091122120F|DIALIGHT|simage
6091122120F|DIALIGHT|limage
Panel Mount Indicators

609-1122-120F

LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.61.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    6x6x5
  • Typical Intensity
    60mcd
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    6
  • Maximum Forward Current (mA)
    15(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Typical Forward Voltage (V)
    6
  • Internal Protection
    No
  • Supplier Color
    Red
  • IP Rating
    IP66
  • Housing Color
    Black
  • Housing Material
    Chrome Plated Brass
  • Mounting Hole Diameter (mm)
    9
  • High Power
    No
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Diameter
    11
  • Mounting
    Panel
  • Package Height
    43
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources