Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
6x6x5
Typical Intensity
60mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
24
Maximum Forward Current (mA)
15(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Typical Forward Voltage (V)
24
Internal Protection
No
Supplier Color
Red
IP Rating
IP66
Housing Color
Black
Housing Material
Chrome Plated Brass
Mounting Hole Diameter (mm)
9
High Power
No
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
11
Mounting
Panel
Package Height
43
PCB changed
2
Pin Count
2

