Top Searched
Box, Enclosure and Rack Accessories
60807-181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
nVent SCHROFFProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Accessory Type
PCB Bracket
Material
Zinc Alloy
Product Depth (Metric) (mm)
8.6
Product Height (Metric) (mm)
11.1
Product Length (Metric) (mm)
10.2
Order Quantity

