Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
1
Cable Type
HDMI
Connector Type A
HDMI
Connector Type B
HDMI
Gender
M-M
Connector Orientation
Straight to Straight
Jacket Color
Black
Order Quantity

