Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
9x9x5
Typical Intensity
15mcd
Maximum Forward Voltage (V)
2
Maximum Forward Current (mA)
15
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Color
Green
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
9.91
Mounting
Panel
Package Height
19.56
PCB changed
2
Pin Count
2
Order Quantity

