Connector Terminals
60789-1
Splice Terminal 20-24AWG Phosphor Bronze SKT 9.65mm Nickel Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Splice Terminal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Plating
Nickel
Wire Size (AWG)
20-24
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Insulation
Non-Insulated
Packaging
Bag
Product Length (mm)
9.65
Product Depth (mm)
2.92
Mounting
Cable Mount

