Arrow Electronic Components Online
6072312120F|DIALIGHT|simage
6072312120F|DIALIGHT|limage
Panel Mount Indicators

607-2312-120F

LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.61.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    5x5x5.33
  • Intensity
    66mcd
  • Maximum Forward Voltage (V)
    6
  • Maximum Forward Current (mA)
    15
  • Test Current (mA)
    15
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Yellow
  • IP Rating
    IP66
  • Mounting Orientation
    Top Mount
  • Housing Material
    Chrome Plated Brass
  • Mounting Hole Diameter (mm)
    6.4
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    8.81 mm
  • Mounting
    Panel
  • Package Height
    32 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources