Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Intensity
22mcd
Maximum Forward Voltage (V)
6
Maximum Forward Current (mA)
15
Test Current (mA)
15
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Supplier Color
Red
IP Rating
IP66
Mounting Orientation
Top Mount
Housing Material
Chrome Plated Brass
Mounting Hole Diameter (mm)
6.4
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
8 mm
Mounting
Panel
Package Height
31.5 mm
PCB changed
2
Pin Count
2

