Connector RF
6061092-1
Conn MCX 0Hz to 4GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
MCX
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.1
Maximum Voltage Rating
335VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
10000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Reel
Product Length (mm)
6
Product Depth (mm)
6
Product Height (mm)
5.9
Mounting
Surface Mount
Order Quantity

