Reduced Price
Panel Mount Indicators
606-1415-120F
LED Panel Mount Indicator Bi-Color Green-Red 18mcd/35mcd 3-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Color
Green/Red
Number of LEDs
2
Lens Dimensions (mm)
7.01x7.01x3
Intensity
1200mcd|4000mcd
Maximum Forward Voltage (V)
3
Maximum Forward Current (mA)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Color
Green/Red
Wire Lead Size (AWG)
24
Housing Material
Chrome Plated Brass
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
6.3
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
11 + 4(Max) mm
PCB changed
3
Pin Count
3

