Arrow Electronic Components Online
605HR100E|OHMITE|simage
605HR100E|OHMITE|limage
Resistor Fixed Single-Through Hole

605HR100E

Res Metal Element 0.1 Ohm 3% 0.5W(1/2W) Conformal Coated AXL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100m
  • Tolerance
    3%
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Metal Element
  • Maximum Operating Temperature (°C)
    275
  • Temperature Range @ Derated Power (°C)
    25 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Length (mm)
    19.05
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources