Arrow Electronic Components Online
605HJ079605X|SWTCHCRF|simage
605HJ079605X|SWTCHCRF|limage
Cable Assembly Audio/Video

605HJ079605X

Cable Assembly XLR 2m XLR to XLR 5 to 5 POS F-F 24AWG

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    2
  • Cable Type
    XLR
  • Wire Size (AWG)
    24
  • Connector Type A
    XLR
  • Connector Type B
    XLR
  • Gender
    F-F
  • Number of Contacts
    5 to 5
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    125VAC
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources