Blowers and Fans
605F
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.2V 17.07CFM 27dB 60 X 60 X 15mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
5
Input Voltage Range (V)
4.5 to 5.2
Power Rating (W)
1.1
Typical Speed (r/min)
4000
Maximum Airflow (CFM)
17.07
Noise Level (dB)
27
Bearings
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
60 X 60 X 15
Mounting
Flange Mount
Protection
Impedance|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Product Weight (g)
30
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
15

