Arrow Electronic Components Online
60573-1|TE|simage
60573-1|TE|originalImage
Connector Terminals

60573-1

Quick Disconnect Terminal 20-24AWG Brass SKT 15mm Tin T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Tab Size (mm²)
    2.42
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    20-24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Insulation
    Non-Insulated
  • Packaging
    Tape and Reel
  • Product Length (mm)
    15
  • Product Depth (mm)
    5.6
  • Tab Dimensions (mm)
    4.75x0.51
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources