Cable Assembly Audio/Video
604HH079604X
Cable Assembly XLR 2m XLR to XLR 4 to 4 POS F-F 24AWG
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
2
Cable Type
XLR
Wire Size (AWG)
24
Connector Type A
XLR
Connector Type B
XLR
Gender
F-F
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
125VAC
Contact Material
Copper Alloy
Contact Plating
Silver
Jacket Material
Polyvinyl Chloride
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85

