Connector Headers and PCB Receptacles
6048
Conn Turret Terminal Board 8 POS 9.5mm ST Panel Mount
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Turret Terminal Board
Number of Contacts
8
Number of Rows
1
Terminal Pitch (mm)
9.5
Body Orientation
Straight
Product Length (mm)
95.25
Product Depth (mm)
12.7
Mounting
Panel Mount

