Test Clips, Leads and Probes - End Connectors
6041B
Conn Alligator Clip RCP 1 POS ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Alligator Clip
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Cable Mount

