Capacitor Film
603N3470DQ00K
Cap Film 0.47uF 560V PET 10%( 26.5 X 11 X 20mm) Radial Wound 22.5mm 105°C Ammo
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8532.25.00.20
Automotive
Yes
PPAP
Unknown
Type
Interference Suppression
Capacitance Value
0.47uF
Tolerance
10%
Voltage
560VDC|300VAC
Dielectric
PET
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26.5 X 11 X 20
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Length (mm)
26.5
Product Depth (mm)
11
Product Height (mm)
20
Lead Diameter (mm)
0.8
Lead Length (mm)
18.5
Seated Plane Height (mm)
20

