Arrow Electronic Components Online
60322-2|TE|originalImage
60322-2|TE|simage
Connector Terminals

60322-2

Ring Tongue Terminal 16-20AWG Brass 17.65mm Tin Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Body Orientation
    Straight
  • Stud Size (mm)
    4
  • Plating
    Tin
  • Wire Size (AWG)
    16-20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Non-Insulated
  • Packaging
    Reel
  • Product Length (mm)
    17.65
  • Product Depth (mm)
    7.62
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources