Switch Limit
602EN602-6
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 7A 28VDC 17.79N Linear Wire Lead
HoneywellProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.9030
Automotive
Yes
PPAP
Unknown
Type
Enclosed
Actuator Style
Top Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
DPDT
Maximum Current Rating (A)
7@28VDC
Operating Force (N)
17.79
Release Force (N)
4.48(Min)
Mounting
Panel Mount
Termination Style
Wire Lead
Maximum Pre-Travel
0.64mm
Minimum Over-Travel
6.35mm
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Weight (g)
201.28
Product Depth (mm)
18.29
Product Height (mm)
62.59
Order Quantity

