Connector Terminals
60249-1-CUT-TAPE
Quick Disconnect Terminal 12-16AWG Brass F 19.05mm Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Wire Size (AWG)
12-16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Reel|Strip
Product Length (mm)
19.05
Product Depth (mm)
7.44
Tab Dimensions (mm)
6.35x0.81
Mounting
Cable Mount

