Reduced Price
Panel Mount Indicators
6013M5
Panel Mount Indicator Round 0.380" Neon 250V Wire Green NEMA
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
9.9x9.9x6.9
Mounting Orientation
Top Mount
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Length
50.3
PCB changed
2
Pin Count
2

