Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Mini Electrode
Equipment Type
Temperature Meter
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Product Weight (g)
340
Dimensions (mm)
94x107x51
Order Quantity

