Arrow Electronic Components Online
600R150RAF|LTLFUWIC|simage
600R150RAF|LTLFUWIC|limage
PTC Resettable Fuses

600R150-RAF

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 7Ohm Radial 9 X 4.6 X 12.5mm Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    3
  • Hold Current (A)
    0.15
  • Trip Current (A)
    0.3
  • Minimum Initial Resistance (Ohm)
    7
  • Maximum Post Trip Resistance (Ohm)
    20
  • Typical Power Dissipation (W)
    1
  • Maximum Trip Time (s)
    4@1A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    9 X 4.6 X 12.5
  • Wire Form
    Opposing Crimp Standoff
  • Lead Diameter (mm)
    0.65
  • Product Length (mm)
    9(Max)
  • Product Depth (mm)
    4.6(Max)
  • Product Height (mm)
    12.5(Max)
  • Seated Plane Height (mm)
    12.5(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources