Reduced Price
Relays Other
600PSR-165/300-CU
Electromechanical Relay 165 to 300VAC SPDT(17.5x60x90)mm DIN Rail Protective Relay
Altech CorporationProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.30.80.00
Automotive
No
PPAP
No
Type
Protective Relay
Contact Arrangement
SPDT
AC Coil Voltage (V)
165 to 300
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
No
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
8
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Length (mm)
17.5
Product Depth (mm)
60
Product Height (mm)
90

