Capacitor Aluminum Electrolytic
600D107F050DG4
Cap Aluminum Lytic 100uF 50V -10% to 50% (9.53 X 35mm) Axial 1.5 Ohm 0.192A 2000h 125°C
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
-10% to 50%
Voltage
50VDC
ESR (Ohm)
1.5
Equivalent Series Resistance Type
Standard
IR (mA)
0.192
Lifetime (h)
2000
Polarity
Polar
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
9.53 X 35
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
9.53
Product Length (mm)
35

