Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Brass
  • Shell Plating
    Tin
  • Wire Size (AWG)
    16-20
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources