Arrow Electronic Components Online
6003410011|DIGILENT|simage
6003410011|DIGILENT|limage
In-Circuit Programmers, Emulators and Debuggers

6003-410-011

Xilinx FPGA USB Interface Programmer

Digilent

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.80.10.00
  • Type
    Programmer
  • Supported Device Technology
    FPGA
  • Supported Device
    Xilinx
  • PC Interface Type
    USB
  • Maximum Operating Supply Voltage (VDC)
    1.5(Typ)|1.8(Typ)|2.5(Typ)|3.3(Typ)|5(Typ)

Documentation and Resources

Datasheets
Design resources