Arrow Electronic Components Online
600222|CNCTECH|simage
600222|CNCTECH|limage
Cable Single Conductor

600222

Winding Wire 22AWG 346.4m 0.714mm Annealed Copper

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Winding Wire
  • Wire Size (AWG)
    22
  • Factory Cable Length (m)
    346.4
  • Conductor Material
    Annealed Copper
  • Insulation Thickness (mm)
    0.053
  • Maximum Outer Diameter (mm)
    0.714
  • Maximum Operating Temperature (°C)
    200

Documentation and Resources

Datasheets
Design resources