Arrow Electronic Components Online
600220|CNCTECH|simage
600220|CNCTECH|limage
Cable Single Conductor

600220

Winding Wire 20AWG 216.7m 0.892mm Annealed Copper

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.11.00.50
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Winding Wire
  • Wire Size (AWG)
    20
  • Factory Cable Length (m)
    216.7
  • Conductor Material
    Annealed Copper
  • Insulation Thickness (mm)
    0.058
  • Maximum Outer Diameter (mm)
    0.892
  • Maximum Operating Temperature (°C)
    200

Documentation and Resources

Datasheets
Design resources