Inductor Leaded
6000-100K-RC
RF Choke Bobbin Core 10uH 10% 1KHz 50Q-Factor Ferrite 3.4A 0.045Ohm DCR RDL
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Bobbin Core
Core Material
Ferrite
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
3.4
Maximum DC Resistance (Ohm)
0.045
Minimum Quality Factor
50
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
14M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Product Diameter (mm)
9
Maximum Product Height (mm)
12.2

